Lite-On LTE-C1906 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Peak Wavelength | 850nm |
| Intensity | 2.3mW/sr(Max) |
| Maximum Forward Voltage | 2V |
| Maximum Forward Current | 50mA |
| Maximum Power Dissipation | 100mW |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTE-C1906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.