Uni-color yellow standard LED emitter featuring a 2-pin through-hole mounting package with a 2.54mm pin pitch. This component emits light at a peak wavelength of 585 nm with a typical intensity of 40mcd. The circular, colored non-diffused lens offers a 45° viewing angle. Operating within a temperature range of -55°C to 100°C, it supports a maximum forward current of 20mA and a maximum forward voltage of 2.6V.
Lite-On LTL-16KYE-012A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 40mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-16KYE-012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.