Uni-color amber standard LED emitter with 2 pins, designed for through-hole mounting. Features a circular, colored diffused lens with a 36° viewing angle. Operates with a maximum forward current of 20 mA and a maximum forward voltage of 2.6 V, with a maximum power dissipation of 60 mW. Package dimensions include a height of 5 mm, seated plane height of 6 mm, and a diameter of 3.8 mm, with a pin pitch of 2.54 mm. Rated for an operating temperature range of -55 °C to 100 °C.
Lite-On LTL-1AHAE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 40mcd |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 36° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x4.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-1AHAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.