
Uni-color standard LED emitter featuring five individual LEDs with a right-angle, through-hole mounting orientation. This 10-pin component offers amber and green light emission with peak wavelengths of 610nm and 565nm respectively. It operates within a temperature range of -55°C to 100°C, with a maximum forward voltage of 2.6V and a maximum forward current of 20mA for amber and 30mA for green. The diffused lens provides a 60° viewing angle and a circular lens shape.
Lite-On LTL-1CHM6H115R technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 41 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 7.37 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Amber/Green/Green/Green/Green |
| Intensity | 12.6mcd |
| Peak Wavelength | 610/565/565/565/565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x1.5mm |
| Number of LEDs | 5 |
| High Power | No |
| Maximum Forward Current | 20/30/30/30/30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60/100/100/100/100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-1CHM6H115R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.