Bi-color standard LED emitter featuring green and red light emission with peak wavelengths of 565 nm and 660 nm respectively. This through-hole component is housed in a T-1 3/4 (5 mm) package with a colorless diffused lens and a 30° viewing angle. It supports a maximum forward current of 30 mA and operates within a temperature range of -55 °C to 100 °C.
Lite-On LTL-30EWJ-042A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.85 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 40mcd|60mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 565/660nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6/2.4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5/4V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-30EWJ-042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.