Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITE ON

LTL-523-11

Datasheet
Lite-On

LTL-523-11

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.8mm,

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

Quick Jump:

Technical Specifications

Lite-On LTL-523-11 technical specifications.

General

Max Operating Temperature
100
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.40.20.00
REACH
not_compliant
Military Spec
False

Datasheet

Lite-On LTL-523-11 Datasheet

Download the complete datasheet for Lite-On LTL-523-11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com