Uni-color green standard LED emitter, featuring a 565nm peak wavelength and 202mcd intensity. This through-hole component is housed in a T-1 package with a 3 mm radial lead shape, measuring 4.45 mm in height and 3.2 mm in diameter. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.6 V, supporting a reverse voltage of 5 V. The colorless, non-diffused oval lens offers a 30° viewing angle, and the LED is rated for operation between -55°C and 100°C.
Lite-On LTL-N4236N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Radial Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 202mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.8x2.95x3.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-N4236N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.