3mm dual-color LED emitter featuring super red and green light output. This diffused white LED operates within a temperature range of -40°C to 100°C and possesses three terminals. It supports one primary function for versatile illumination applications.
Lite-On LTL1BEKVJNN technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTL1BEKVJNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.