Uni-color yellow standard LED emitter featuring a 591nm peak wavelength and 320mcd intensity. This 2-pin, through-hole component utilizes AlGaInP LED material within a colorless, non-diffused circular lens. Operating with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, it offers a 45° viewing angle and a wide operating temperature range from -40°C to 100°C. The plastic package has a height of 5.2mm and a diameter of 3.8mm with a 5mm pin pitch.
Lite-On LTL1CHKSK-0G1 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 320mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.5x3.5x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHKSK-0G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.