Uni-color blue standard LED emitter featuring a 2-pin through-hole mounting design. This component utilizes InGaN LED material, emitting light at a peak wavelength of 468 nm with an intensity of 880 mcd. The LED is housed in a 3.8 mm diameter plastic package with a 5.2 mm height and a 2.54 mm pin pitch, suitable for top-mount orientation. Operating within a temperature range of -25 °C to 80 °C, it supports a maximum forward current of 30 mA and a maximum forward voltage of 3.8 V.
Lite-On LTL1CHTBK5-002A technical specifications.
Download the complete datasheet for Lite-On LTL1CHTBK5-002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.