Uni-color blue standard LED emitter featuring a 468 nm peak wavelength and 880 mcd intensity. This through-hole component utilizes InGaN LED material and has a colorless, non-diffused circular lens with a 30° viewing angle. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 3.8 V, it offers a maximum power dissipation of 120 mW. The 2-pin device is housed in a 5.2 mm high plastic package with a 3.8 mm diameter and 2.54 mm pin pitch, suitable for top mount orientation.
Lite-On LTL1CHTBK5S-UA technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 7.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 880mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.5x3.5x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHTBK5S-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.