Uni-color Amber Yellow standard LED emitter featuring a 611 nm peak wavelength and AlGaInP LED material. This through-hole component offers high brightness with a maximum intensity of 880 mcd and a 75° viewing angle. It operates within a temperature range of -40°C to 100°C, with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V. The LED is housed in a 2-pin plastic package with a 5 mm diameter and 5.3 mm pin pitch, designed for top mount orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL1KH6FK-091A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 5.3 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber Yellow |
| Intensity | 880mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 75° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1KH6FK-091A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.