Lite-On LTL2R3TGY3KS-032A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTL2R3TGY3KS-032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.