Bi-color LED emitter featuring blue and red light emission with peak wavelengths of 468nm and 639nm respectively. This through-hole mounted component utilizes a T-1 3/4 (5mm) package with a colorless diffused lens and a 25° viewing angle. It offers an intensity of 310mcd and supports a maximum forward current of 30mA, with maximum forward voltages of 3.9V for blue and 2.4V for red. Operating across a temperature range of -55°C to 100°C, this standard LED is suitable for top-mount PCB applications.
Lite-On LTL30ECBKRJS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.85 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Red |
| Intensity | 310mcd |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/639nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 25° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.9/2.4V |
| Maximum Power Dissipation | 120/75mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL30ECBKRJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.