Uni-color green standard LED emitter featuring InGaN material and a peak wavelength of 518nm. This high-brightness, through-hole mounted component offers a 110° viewing angle with a colored diffused oval lens. Operating within a -40°C to 100°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.3V. The 2-pin package measures 3.9mm in length, 6.2mm in width, and 3mm in height with a 2.54mm pin pitch.
Lite-On LTL3H3CGD8LC-JP1 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.9 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 3 |
| Seated Plane Height (mm) | 3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 680mcd |
| LED Material | InGaN |
| Peak Wavelength | 518nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.9x3x6.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.3V |
| Maximum Power Dissipation | 126mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL3H3CGD8LC-JP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.