Uni-color amber standard LED emitter featuring a 611nm peak wavelength and 400mcd intensity. This through-hole component utilizes AlGaInP LED material, offers a 65° viewing angle, and has a colored diffused circular lens. Operating within a -40°C to 80°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.4V. The 2-pin package has a diameter of 3.2mm and a pin pitch of 2.54mm, with a package height of 4.45mm.
Lite-On LTL42NKFD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Seated Plane Height (mm) | 5.55 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 400mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 65° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x3.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42NKFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.