Uni-color yellow standard LED emitter featuring AlGaInP material with a peak wavelength of 588 nm. This high-brightness, through-hole component offers a 65° viewing angle and a colored diffused circular lens. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V, with a maximum power dissipation of 75 mW. The 2-pin package has a diameter of 3.2 mm, a height of 4.45 mm, and a pin pitch of 2.54 mm, suitable for top-mount PCB applications. Operating temperature range is -40 °C to 80 °C.
Lite-On LTL42NKSD-012A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Seated Plane Height (mm) | 5.55 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 400mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 588nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 65° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x3.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42NKSD-012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.