Uni-color blue standard LED emitter featuring a through-hole, right-angle mounting orientation. This component utilizes InGaN LED material, emitting light at a peak wavelength of 460 nm with a high intensity of 1150 mcd. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 4 V, offering high brightness within a 50° viewing angle. The through-hole package measures 4.6 mm in length, 8.1 mm in width, and 10.4 mm in height, with a 2.54 mm pin pitch. Operating temperature range is from -40 °C to 80 °C.
Lite-On LTL42TBK6NH132 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 8.1 |
| Package Height (mm) | 10.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1150mcd |
| LED Material | InGaN |
| Peak Wavelength | 460nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42TBK6NH132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.