Uni-color blue standard LED emitter, featuring a 460nm peak wavelength and 1150mcd intensity. This through-hole component offers a 50° viewing angle with a water-clear, circular lens. Operating within a -40°C to 80°C range, it supports a maximum forward current of 30mA and a maximum forward voltage of 4V. The 2-pin package measures 4.6mm in length, 8.75mm in width, and 7.3mm in height, with a 2.54mm pin pitch.
Lite-On LTL42TBK6NHBP technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 8.75 |
| Package Height (mm) | 7.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1150mcd |
| LED Material | InGaN |
| Peak Wavelength | 460nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x2.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42TBK6NHBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.