Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 23mcd intensity. This through-hole component has a 2-pin configuration, 2.54mm pin pitch, and a 5.7mm diameter package with 6.8mm height. Constructed with InGaN LED material, it offers a 120° viewing angle and water-clear lens appearance. Operating within a -25°C to 80°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL487TBK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.7 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 23mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL487TBK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.