Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 120mcd intensity. This through-hole component utilizes InGaN LED material and offers a 120° viewing angle with a colored, non-diffused circular lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.8V, within a temperature range of -25°C to 80°C. Package dimensions are 6.8mm height and 6.5mm diameter with 2 pins for mounting.
Lite-On LTL487TBT8-B41A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Package Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 120mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 4.9x4.9x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL487TBT8-B41A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.