Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 130° viewing angle. This through-hole component offers 50mcd intensity and a water-clear lens. Designed for top mounting, it operates with a maximum forward current of 20mA and a maximum forward voltage of 3.8V. The LED is housed in a 2-pin through-hole package with a 2.54mm pin pitch and a package height of 6.8mm.
Lite-On LTL488UBK2 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 50mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x6.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 108mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL488UBK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.