Bi-color standard LED emitter featuring blue and yellow light emission with peak wavelengths of 468nm and 591nm respectively. This through-hole component offers high brightness with intensities of 520mcd and 680mcd, utilizing InGaN and AlGaInP LED materials. The 3-pin device has a rectangular, colorless diffused lens, a 115° viewing angle, and operates within a -20°C to 80°C temperature range. Maximum forward current is 30mA, with maximum forward voltages of 4V for blue and 2.4V for yellow.
Lite-On LTL4FETBKSJ technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4 |
| Package Width (mm) | 2 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Yellow |
| Intensity | 520mcd|680mcd |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/591nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 115° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 4x2x4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/2.4V |
| Maximum Power Dissipation | 120/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL4FETBKSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.