Uni-color amber standard LED emitter featuring a 591nm peak wavelength and 680mcd intensity. This 2-pin, through-hole component utilizes AlGaInP LED material within a colorless diffused, oval lens. Operating with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, it offers a wide 110/55° viewing angle and a plastic package measuring 3.9x3.1x6.3mm. Suitable for top mount orientation, it operates within a temperature range of -40°C to 80°C.
Lite-On LTL4HMUSJS technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.9 |
| Package Width (mm) | 3.1 |
| Package Height (mm) | 6.3 |
| Seated Plane Height (mm) | 9.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 680mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 110/55° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.9x3.1x6.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL4HMUSJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.