Uni-color yellow standard LED emitter featuring a 591nm peak wavelength and 880mcd intensity. This through-hole component utilizes AlGaInP LED material, offers a 100/50° viewing angle, and has a colored diffused circular lens. Designed for top mount orientation, it operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 120mW. The 2-pin package has a 2.54mm pin pitch and a 4mm diameter, with a package height of 6.3mm, suitable for operation between -40°C and 85°C.
Lite-On LTL4VMASTS-012 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 880mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100/50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x6.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL4VMASTS-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.