Uni-color amber standard LED emitter featuring a 619nm peak wavelength and 3.2lm luminous flux. This 2-pin, through-hole mounted component has a 5.8mm diameter package with a 2.54mm pin pitch and 7.67mm seated plane height. It operates with a maximum forward current of 50mA and a typical forward voltage of 2.6V, with a maximum power dissipation of 120mW. The water-clear, circular lens offers a 40° viewing angle and the LED is rated for operation between -40°C and 80°C.
Lite-On LTL5R2VHKR technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Seated Plane Height (mm) | 7.67 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Peak Wavelength | 619nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Luminous Flux | 3.2lm |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6(Typ)V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL5R2VHKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.