Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 400mcd intensity. This 2-pin, through-hole mounted component utilizes InGaN LED material within a water-clear, circular lens. Housed in a 6mm x 3.8mm x 5.5mm plastic package, it operates within a -25°C to 80°C temperature range and supports a maximum forward current of 30mA and a maximum forward voltage of 4V.
Lite-On LTL816CBK2-044A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 6.5 |
| Pin Pitch (mm) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 400mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 35° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.2x3.2x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL816CBK2-044A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.