Uni-color blue standard LED emitter with a peak wavelength of 458 nm and 400 mcd intensity. Features a 2-pin through-hole mounting package with a 5 mm pin pitch, measuring 6 mm (L) x 3.8 mm (W) x 5.5 mm (H). Operates with a maximum forward current of 30 mA and a maximum forward voltage of 4 V, with a maximum power dissipation of 120 mW. This LED has a colorless, non-diffused circular lens with a 35° viewing angle and a temperature range of -25°C to 80°C.
Lite-On LTL816TDK3-044A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 400mcd |
| Peak Wavelength | 458nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 35° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.2x3.2x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL816TDK3-044A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.