Lite-On LTP-2557KS technical specifications.
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 53.19 |
| Package Width (mm) | 38 |
| Package Height (mm) | 12.19 |
| Seated Plane Height (mm) | 12.19 |
| Mounting | Through Hole |
| Type | Module |
| Color | Yellow |
| Configuration | Anode Row Cathode Column |
| Digit Size | 2in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 35 |
| Peak Wavelength | 588nm |
| Intensity | 3600ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-2557KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.