16 Seg Alphanumeric LED Display, Red, 10mm,
Lite-On LTP-4323WC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTP-4323WC to view detailed technical specifications.
No datasheet is available for this part.