Red Orange 1-digit segmented LED display module featuring a Common Anode configuration. This Dual In Line (DIP) module offers an 11-pin through-hole mounting package with a 2.54mm pin pitch, measuring 32.9mm in length, 22.4mm in width, and 8.5mm in height. It operates within a temperature range of -35°C to 85°C, with a maximum forward current of 25mA and a maximum forward voltage of 5.2V, delivering an intensity of 6000 ucd. The viewing area measures 26mm in height and 13mm in length.
Lite-On LTS-1720E technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 32.9 |
| Package Width (mm) | 22.4 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red Orange |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 1in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 6000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 5.2V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 26mm |
| Viewing Area Length | 13mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-1720E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.