1-digit, yellow-orange numeric display module with 8 LEDs. Features a 10-pin DIP module package for through-hole mounting, measuring 12.9mm length, 9.7mm width, and 7mm height with a 2.54mm pin pitch. Operates with a common anode configuration, displaying characters with 1300 ucd intensity. Maximum forward current is 25mA at 2.6V, with a maximum reverse current of 100uA. Suitable for operation between -35°C and 105°C.
Lite-On LTS-4801AKF-20J technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Yellow Orange |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 1300ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 6mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-4801AKF-20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.