Blue, standard LED emitter featuring a water-clear lens and a 1.4mm package size. This single-color component operates across a temperature range of -20°C to 80°C and utilizes two terminals for connection. It offers one distinct function, emitting blue light.
Lite-On LTST-C170TBKT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C170TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.