Uni-color blue chip LED emitter featuring a 468nm peak wavelength and 130° viewing angle. Surface mountable with a 2-pin configuration, this high-brightness component utilizes InGaN LED material and offers a typical intensity of 15mcd. The compact chip LED package measures 1.6mm x 0.8mm x 0.35mm, supporting a maximum forward current of 10mA and a maximum forward voltage of 3.15V. Operating temperature range is -20°C to 80°C.
Lite-On LTST-C193SBKT-5A technical specifications.
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 15mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.15x0.8x0.17mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 10mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 35mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C193SBKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.