Dual Color LED, Orange/blue, Water Clear, 1.5mm, GREEN, PLASTIC PACKAGE-4
Lite-On LTST-C195TBKFKT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C195TBKFKT to view detailed technical specifications.
No datasheet is available for this part.