Triple color LED emitter featuring red, green, and blue light output. This diffused white LED has a 2.1mm lens and operates within a temperature range of -20°C to 80°C. It is a 4-terminal component designed for single function operation.
Lite-On LTST-C19FD1WT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C19FD1WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.