Standard LED emitter featuring a single red color output. This T-3/4 package, 1.8mm LED boasts a water-clear lens and a plastic package with two terminals. Operating across a wide temperature range from -55°C to 85°C, it offers a single function for reliable illumination.
Lite-On LTST-C930KRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.6.B |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C930KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.