Red, single-color LED emitter featuring a water-clear lens and a compact 1.2mm plastic package. This standard LED offers a single function and operates reliably within a temperature range of -30°C to 85°C, utilizing two terminals for connection.
Lite-On LTST-S270KRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-S270KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.