General purpose optocoupler featuring a Darlington output for enhanced current transfer. Offers 3750V isolation and operates across a wide temperature range from -55°C to 100°C. This 1-element device has a maximum power dissipation of 0.15W and is presented in a compact, 4-pin mini-flat package. ROHS compliant for environmental responsibility.
Lite-On LTV-352T technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-352T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.