
AC-input, DC-output optocoupler featuring a single-channel transistor output. This surface-mount component offers 3750 Vrms isolation and operates across a -55°C to 100°C temperature range. Key specifications include a 4-pin Mini-Flat package with a 2.54mm pin pitch, maximum collector-emitter voltage of 35V, and a maximum collector current of 50mA. Current transfer ratio ranges from 20% to 400%.
Lite-On LTV-354T-TP1 technical specifications.
| Package/Case | Mini-Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Current Transfer Ratio | 400% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200mV |
| Maximum Power Dissipation | 170mW |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTV-354T-TP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.