General-purpose transistor output optocoupler featuring 3750V isolation. This 1-element device operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 0.17W. The component is housed in a RoHS compliant, plastic mini-flat package with 4 pins.
Lite-On LTV-356T technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.17 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-356T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.