
Single-channel DC input optocoupler with transistor output, featuring a 6-pin PDIP SMD package for surface mounting. Offers 1500 Vrms isolation voltage, 100% minimum current transfer ratio, and a maximum forward voltage of 1.5V. Designed with a gull-wing lead shape, this plastic dual in-line package measures 7.3mm x 6.5mm x 3.5mm. Key electrical specifications include a maximum collector-emitter voltage of 30V, maximum collector current of 100mA, and a maximum power dissipation of 350mW, operating from -55°C to 100°C.
Lite-On LTV-4N37S-TA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 1500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 350mW |
| Maximum Reverse Voltage | 6V |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTV-4N37S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.