AC input, transistor output optocoupler featuring 5000V isolation. Surface mount DIP-4 package with a single element. Operates within a temperature range of -30°C to 100°C, with a maximum power dissipation of 0.16W.
Lite-On LTV-814HS-TA1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.16 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-814HS-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.