Lite-On LTV-8241S-TA technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-8241S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.