General purpose optocoupler featuring a 4-element Darlington output configuration. Provides 5000V isolation for robust circuit protection. Operates reliably across a wide temperature range from -30°C to 100°C. Maximum power dissipation is 0.2W.
Lite-On LTV-845 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.