Tri-color LED emitter featuring blue, green, and red light emission with peak wavelengths of 455nm, 518nm, and 623nm respectively. This high-brightness, standard LED is surface-mount with a 6-pin configuration and a compact 4.5 x 0.8 x 1.1 mm package. It offers a wide 120° viewing angle and operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA.
Lite-On LTW-008RGB-L technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 300mcd(Max)|1200mcd(Max)|700mcd(Max) |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 455/518/623nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.49lm/2.66lm/1.57lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.3/3.3/2.4V |
| Maximum Power Dissipation | 120/120/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-008RGB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.