Surface mount white chip LED emitter with a 2-pin configuration. Features InGaN LED material, high brightness, and a 110° viewing angle. Maximum forward current is 30 mA with a maximum forward voltage of 3.4 V. Operating temperature range is -30°C to 85°C. Package dimensions are 3.8 mm length, 1.2 mm width, and 0.6 mm height.
Lite-On LTW-020ZDCG-E1 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 1700mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.26/y=0.255 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-020ZDCG-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.