
Uni-color white standard LED emitter, featuring a 2-pin, through-hole mounted T-1 3/4 (5mm) package with a 2.54mm pin pitch. This high-brightness LED utilizes InGaN material, offering a typical intensity of 2500mcd and a 50° viewing angle with a water-clear lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.8V, with a maximum power dissipation of 120mW and a reverse voltage rating of 5V. Suitable for operation between -25°C and 80°C.
Lite-On LTW-2L3C7S-CO-012A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 11.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2500mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.3 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-2L3C7S-CO-012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.