Lite-On LTW-2R3D7 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTW-2R3D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.