
Bi-Color Chip LED for surface mount applications. Features a 3-pin configuration with a non-lead-frame SMT package measuring 3mm x 2mm x 1mm. Emits Orange and White light with intensities of 71mcd and 112mcd respectively, utilizing AlGaInP and InGaN LED materials. Operates with a maximum forward current of 30mA/20mA and forward voltage of 2.4V/3.15V. Offers a wide 130° viewing angle and a rectangular lens appearance. Suitable for operation between -20°C and 80°C.
Lite-On LTW-326DSKF-5A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange/White |
| Intensity | 71mcd/112mcd |
| LED Material | AlGaInP|InGaN |
| Peak Wavelength | 611/N/Rnm |
| High Brightness | Yes |
| Lens Appearance | Yellow |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Special Color | Orange/White |
| Color Temperature | N/A/x=0.3/y=0.3 |
| Maximum Forward Current | 30/20mA |
| Maximum Forward Voltage | 2.4/3.15V |
| Maximum Power Dissipation | 75/72mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-326DSKF-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.